
Cable Accessories, Easy Cable Feed-Through, Light Grey Color
Lapp 52020513 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Material | Polystyrene |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52020513 to view detailed technical specifications.
No datasheet is available for this part.
