
Seal inset PG9 PVC White LappKabel SKINDICHT® STK PG9 1 pc(s)
Lapp 52020820 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52020820 to view detailed technical specifications.
No datasheet is available for this part.
