Lapp 52026010 technical specifications.
| Color | Black, White |
| Height | 120mm |
| Length | 125mm |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 52026010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
