Lapp 52032580&52032585 technical specifications.
| Material | Steel, Chrome |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Cores | 1 |
| Ratings | IP68 |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52032580&52032585 to view detailed technical specifications.
No datasheet is available for this part.