Lapp 52032600 technical specifications.
| Body Plating | Chrome |
| Color | Silver |
| Material | Steel |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 52032600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.