Lapp 52032635 technical specifications.
| Material | Steel, Chrome |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -15°C |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52032635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.