Lapp 52100620 technical specifications.
| Color | Black |
| Material | NEOPRENE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52100620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.