Lapp 52103115 technical specifications.
| Package/Case | Metal |
| Material | Brass |
| Outside Diameter | 18mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 52103115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.