Lapp 52103300 technical specifications.
| Body Plating | Nickel |
| Halogen Free | Not Halogen Free |
| Material | Brass |
| Reach SVHC Compliant | No |
| Thickness | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52103300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.