
Lapp 52103310 technical specifications.
| Body Plating | Nickel |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52103310 to view detailed technical specifications.
No datasheet is available for this part.