Lapp 52103330 technical specifications.
| Body Plating | Nickel |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52103330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.