Lapp 52104210 technical specifications.
| Color | Silver |
| Halogen Free | Not Halogen Free |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52104210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.