Lapp 52104311 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| Material | Brass |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52104311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.