Lapp 52104458 technical specifications.
| Color | Silver |
| Halogen Free | Not Halogen Free |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52104458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.