Lapp 52104492 technical specifications.
| Color | Black |
| Material | Brass |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52104492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.