
Lapp Cable Gland Adapter Reducer, Metallic, Nickel Plated Brass, IP68 M25 M20
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Material | Brass |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |