Lapp 52104574 technical specifications.
| Color | Silver |
| Material | Brass |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52104574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
