Lapp 52104580 technical specifications.
| Color | Grey |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52104580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.