Lapp 52105280 technical specifications.
| Halogen Free | Not Halogen Free |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52105280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.