
Lapp 52106210&53119010 technical specifications.
| Color | Grey |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52106210&53119010 to view detailed technical specifications.
No datasheet is available for this part.
