Lapp 52107840 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| Halogen Free | Not Halogen Free |
| Material | Zinc, Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP55 |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52107840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.