Lapp 52220007 technical specifications.
| Package/Case | Module |
| Color | Black |
| Length | 40mm |
| Material | Polypropylene |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 52220007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.