Lapp 53015000+53019000 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53015000+53019000 to view detailed technical specifications.
No datasheet is available for this part.