Lapp 53015130 technical specifications.
| Color | Grey |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53015130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.