Lapp 53015200+53019200 technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53015200+53019200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.