Lapp 53015420 technical specifications.
| Color | Grey, Silver |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53015420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.