Lapp 53015810 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53015810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.