Lapp 53017110 technical specifications.
| Color | Grey, Silver |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 53017110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.