Lapp 53017240 technical specifications.
| Color | Black |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53017240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.