Lapp 53019220 technical specifications.
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53019220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.