
Lapp 53100004 technical specifications.
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Length | 9mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53100004 to view detailed technical specifications.
No datasheet is available for this part.