Lapp 53102040 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Inside Diameter | 28mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 53102040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
