Lapp 53111030 technical specifications.
| Color | Grey, Silver |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53111030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
