Lapp 53111407&53119200 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 5.5118mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53111407&53119200 to view detailed technical specifications.
No datasheet is available for this part.