Lapp 53111417 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53111417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.