Lapp 53111417 & 53119210 technical specifications.
| Height | 34mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53111417 & 53119210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.