Lapp 53111437&53119230 technical specifications.
| Color | Grey |
| Height | 40mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 16.9926mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53111437&53119230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.