
Brass connector accessory with nickel plating, designed for cable mounting. Features IP68, waterproof, water-resistant, and dust-tight ratings. Compatible with wire/cable diameters up to 3mm. RoHS compliant.
Lapp 53112000 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| Material | Brass |
| Mount | Cable |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53112000 to view detailed technical specifications.
No datasheet is available for this part.
