
Nickel-plated brass connector accessory designed for assembly, featuring a metal case and silver color. This component offers IP68, waterproof, water-resistant, and dust-tight ratings, ensuring robust environmental protection. It is RoHS compliant and accommodates wire/cable diameters up to 10mm.
Lapp 53112010 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Material | Brass |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53112010 to view detailed technical specifications.
No datasheet is available for this part.
