Lapp 53112036 technical specifications.
| Color | Silver |
| Length | 1.752inch |
| Material | Brass |
| Mount | Bushing |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53112036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.