Lapp 53112044 technical specifications.
| Color | Silver |
| Length | 1.929inch |
| Material | Brass |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53112044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.