
Brass connector accessory designed for cable mounting, featuring IP68 ingress protection. Operates within a temperature range of -30°C to 100°C and is RoHS compliant. Accommodates wire/cable diameters up to 7mm.
Lapp 53112630 technical specifications.
| Halogen Free | Not Halogen Free |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53112630 to view detailed technical specifications.
No datasheet is available for this part.
