
Brass cable gland with nickel plating, designed for cable mounting. Features a robust brass construction and nickel plating for durability. Operates effectively within a temperature range of -30°C to 100°C. Offers IP68, waterproof, water-resistant, and dust-tight protection. Accommodates cable diameters up to 9mm. RoHS compliant for environmental considerations.
Lapp 53112640 technical specifications.
| Body Plating | Nickel |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53112640 to view detailed technical specifications.
No datasheet is available for this part.
