Lapp 53112678 technical specifications.
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP69K, IP68 |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 27.9908mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53112678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.