Lapp 53112687 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Height | 45.5mm |
| Length | 45.5mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53112687 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.