Lapp 53119120 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Not Halogen Free |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Thickness | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53119120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.