Lapp 53119130 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, Glass fibre |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53119130 to view detailed technical specifications.
No datasheet is available for this part.