Lapp 53119220 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Not Halogen Free |
| Material | ELASTOMER |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Lapp 53119220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.