Lapp 54110841 technical specifications.
| Type | Cable Gland |
| Body Material | Brass |
| Body Plating | Nickel |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Tradename | SKINTOP® |
| Cage Code | DP590 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Lapp 54110841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.