Lapp 54113042 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | NEOPRENE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Lapp 54113042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
